+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13-000391

Connector: D-Sub; socket; female; THT; THT; Contacts: copper alloy


Manufacturer: Amphenol CONEC

Manufacturer part number:
13-000391
TME Symbol:
13-000391

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
socket
Kind of connector
female
Mechanical mounting
THT
Electrical mounting
THT
Contact material
copper alloy
Current rating
20A
Rated voltage
0.125kV
Operating voltage
0.125kV
Contact plating
gold-plated
Enclosure material
steel
Operating temperature
-30...105°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
13-000391
0 in TME stock
Net price for quantities from 50 pcs - 9.30 USDGross price for quantities from 50 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.