+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13.S2.8.230.B000

Blinds controller; Smart Home; flush mount; 230VAC; IP20; YESLY

Manufacturer: FINDER

Manufacturer part number:
13.S2.8.230.B000
TME Symbol:
13.S2.8.230.B000

Specification

Manufacturer
FINDER
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
flush mount
IP rating
IP20
Manufacturer series
YESLY
Operating temperature
-10...50°C
Dimensions
43x44.1x21.9mm
Frequency
2400Hz
Range
10m
Number of channels
2
Number of outputs
2
Application
intelligent house
Connection
screw terminals
Electrical parameters of output
230V AC/6A
Kind of output
NO x2
Control voltage
110...230V AC
Software
dedicated mobile app, Finder Toolbox Plus
Supply voltage
  • 230V AC
Gross weight79.6 g
Certificates
EAN code8012823426662
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
13.S2.8.230.B000
1 in TME stock
Net price for quantities from 1 pcs - 114.84 USDGross price for quantities from 1 pcs - 114.84 USD
Net price for quantities from 5 pcs - 107.66 USDGross price for quantities from 5 pcs - 107.66 USD
Net price for quantities from 10 pcs - 100.48 USDGross price for quantities from 10 pcs - 100.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.