+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130232

Splice terminal: clamping; polypropylene; Plast; 16bar; Øout: 32mm


Manufacturer: GEBO

Manufacturer part number:
130232
TME Symbol:
130232

Specification

Manufacturer
GEBO
Type of splice terminal
clamping
Body material
polypropylene
Manufacturer series
Plast
Operating pressure
16bar
Application
for PE pipes
Splice terminal variant
double-sided, inline splice, straight
Output diameter
32mm
Medium
water
Input diameter
32mm
Gross weight138.9 g
EAN code8023058211909
See other products in this category: Industrial Armature GEBO,
See other products from this series.:
*
130232
10 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs