+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of connector | solar | |
Connector | socket | |
Kind of connector | female | |
Connector family | power supply | |
Current rating | 30A | |
Electrical mounting | push-in | |
Wire cross-section | 6mm2 | |
Alias | PV-STICK+ VPE200 | |
Rated voltage | 1.5kV DC | |
Operating temperature | -40...85°C |