+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1303500000

Connector: solar; plug; power supply; 30A; push-in; 6mm2

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1303500000

Alternative designations: PV-STICK- VPE50

TME Symbol:
1303500000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
solar
Connector
plug
Connector family
power supply
Current rating
30A
Electrical mounting
push-in
Wire cross-section
6mm2
Alias
PV-STICK- VPE50
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: Solar connectors WEIDMÜLLER,
*
1303500000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 3.59 USDGross price for quantities from 50 pcs - 3.59 USD