+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13050-BSP

Electromagnet: holding; Usup: 24VDC; -10÷55°C; IP40; 490N; ±15%


Manufacturer: EATON ELECTRIC

Manufacturer part number:
13050-BSP
TME Symbol:
13050-BSP

Specification

Manufacturer
EATON ELECTRIC
Type of electromagnet
holding
Operating temperature
-10...55°C
IP rating
IP40
Holding force
490N
Tolerance
±15%
Supply voltage
  • 24V DC
Dimensions
Gross weight592.1 g
Certificates
EAN code8054934900570
See other products in this category: Solenoids EATON ELECTRIC,
*
13050-BSP
1 in TME stock
Net price for quantities from 1 pcs - 98.82 USDGross price for quantities from 1 pcs - 98.82 USD
Net price for quantities from 5 pcs - 91.86 USDGross price for quantities from 5 pcs - 91.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.