+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1307670000

Label; white; 15mm; -40÷80°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1307670000
TME Symbol:
1307670000

Specification

Manufacturer
WEIDMÜLLER
Type of storage accessories
label
Colour
white
Material
vinyl
Dimensions
0.08x15mm
Height
15mm
Operating temperature
-40...80°C
Gross weight1.4 g
See other products in this category: Printers and Markers WEIDMÜLLER,
*
1307670000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.91 USDGross price for quantities from 1 pcs - 57.91 USD
Net price for quantities from 5 pcs - 51.48 USDGross price for quantities from 5 pcs - 51.48 USD
Net price for quantities from 10 pcs - 45.03 USDGross price for quantities from 10 pcs - 45.03 USD