+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-0005-01

Adapter cable; USB A socket,USB A plug; 1310; USB 2.0; IP65


Manufacturer: ENCITECH

Manufacturer part number:
1310-0005-01
TME Symbol:
1310-0005-01

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Manufacturer series
1310
Mechanical mounting
for panel mounting, rear side nut
Version
USB 2.0
IP rating
IP65
Cable/adapter structure
  • USB A plug
  • USB A socket
Connector variant
  • with earthing
  • with protection cap
Gross weight19.97 g
Certificates
See other products in this category: USB & IEEE1394 connectors ENCITECH,
See other products from this series.:
*
1310-0005-01
1 in TME stock
Net price for quantities from 1 pcs - 42.93 USDGross price for quantities from 1 pcs - 42.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.