+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-0008-01

Connector: USB A mini; 1310; THT; USB 2.0; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-0008-01
TME Symbol:
1310-0008-01

Specification

Manufacturer
ENCITECH
Type of connector
USB A mini
Manufacturer series
1310
Mechanical mounting
for panel mounting, front side nut, on PCBs
Electrical mounting
THT
Version
USB 2.0
IP rating
IP67
Gross weight3.9 g
Certificates
See other products in this category: USB & IEEE1394 connectors ENCITECH,
See other products from this series.:
*
1310-0008-01
0 in TME stock
Net price for quantities from 1 pcs - 13.72 USDGross price for quantities from 1 pcs - 13.72 USD
Net price for quantities from 3 pcs - 12.48 USDGross price for quantities from 3 pcs - 12.48 USD
Net price for quantities from 5 pcs - 11.03 USDGross price for quantities from 5 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.