+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-0008-05

Nut; M16; plastic; 1310


Manufacturer: ENCITECH

Manufacturer part number:
1310-0008-05
TME Symbol:
1310-0008-05

Specification

Manufacturer
ENCITECH
Type of connector accessories
nut
Thread
M16
Material
plastic
Application - series/manufacturer
1310
Gross weight20 g
Certificates
See other products in this category: USB & IEEE1394 connectors ENCITECH,
*
1310-0008-05
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 80 pcs - 0.16 USDGross price for quantities from 80 pcs - 0.16 USD
Net price for quantities from 150 pcs - 0.13 USDGross price for quantities from 150 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.