+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1010-01

Connector: USB B mini; 1310; for panel mounting,rear side nut


Manufacturer: ENCITECH

Manufacturer part number:
1310-1010-01
TME Symbol:
1310-1010-01

Specification

Manufacturer
ENCITECH
Type of connector
USB B mini
Manufacturer series
1310
Mechanical mounting
for panel mounting, rear side nut
Connector variant
with protective cap
Version
USB 2.0
IP rating
IP65
Gross weight10.92 g
Certificates
See other products in this category: USB & IEEE1394 connectors ENCITECH,
See other products from this series.:
*
1310-1010-01
3 in TME stock
Net price for quantities from 1 pcs - 22.44 USDGross price for quantities from 1 pcs - 22.44 USD
Net price for quantities from 5 pcs - 19.95 USDGross price for quantities from 5 pcs - 19.95 USD
Net price for quantities from 20 pcs - 17.59 USDGross price for quantities from 20 pcs - 17.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs