+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of connector | USB A | |
Connector | socket | |
Manufacturer series | 1310 | |
Mechanical mounting | for panel mounting, rear side nut | |
Electrical mounting | soldering | |
Number of pins | 4 | |
Spatial orientation | straight | |
Connector variant | with protection cap | |
Version | USB 2.0 | |
IP rating | IP67 |