+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1017-01

Connector: USB A; socket; 1310; for panel mounting,rear side nut


Manufacturer: ENCITECH

Manufacturer part number:
1310-1017-01
TME Symbol:
1310-1017-01

Specification

Manufacturer
ENCITECH
Type of connector
USB A
Connector
socket
Manufacturer series
1310
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
soldering
Number of pins
9
Spatial orientation
straight
Connector variant
with protection cap
Version
USB 3.0
IP rating
IP67
Gross weight10 g
Certificates
See other products in this category: USB & IEEE1394 connectors ENCITECH,
See other products from this series.:
*
1310-1017-01
0 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 3 pcs - 7.23 USDGross price for quantities from 3 pcs - 7.23 USD
Net price for quantities from 5 pcs - 6.43 USDGross price for quantities from 5 pcs - 6.43 USD
Net price for quantities from 10 pcs - 5.62 USDGross price for quantities from 10 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.