+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1020-01

Connector: USB B mini; socket; 1310; THT; with protection cap


Manufacturer: ENCITECH

Manufacturer part number:
1310-1020-01
TME Symbol:
1310-1020-01

Specification

Manufacturer
ENCITECH
Type of connector
USB B mini
Connector
socket
Manufacturer series
1310
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
THT
Connector variant
with protection cap
Version
USB 2.0
IP rating
IP67
Gross weight16.1 g
Certificates
See other products in this category: USB & IEEE1394 connectors ENCITECH,
See other products from this series.:
*
1310-1020-01
1 in TME stock
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 23.11 USD
Net price for quantities from 3 pcs - 20.47 USDGross price for quantities from 3 pcs - 20.47 USD
Net price for quantities from 5 pcs - 18.61 USDGross price for quantities from 5 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.