+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of transition | adapter | |
Manufacturer series | 1310 | |
Mechanical mounting | for panel mounting, rear side nut | |
Spatial orientation | straight | |
Connector variant | with protective cap | |
Version | USB 3.0 | |
IP rating | IP67 |