+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1033-02

Adapter; HDMI socket,HDMI plug; 1310; with protective cap; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-1033-02
TME Symbol:
1310-1033-02

Specification

Manufacturer
ENCITECH
Type of transition
adapter
Manufacturer series
1310
Mechanical mounting
for panel mounting, rear side nut
Connector variant
with protective cap
IP rating
IP67
Cable/adapter structure
  • HDMI plug
  • HDMI socket
Gross weight20 g
Certificates
See other products in this category: USB & IEEE1394 connectors ENCITECH,
See other products from this series.:
*
1310-1033-02
0 in TME stock
Net price for quantities from 1 pcs - 66.15 USDGross price for quantities from 1 pcs - 66.15 USD
Net price for quantities from 3 pcs - 58.80 USDGross price for quantities from 3 pcs - 58.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.