+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13136306

Splice terminal: clamping; G 2" internal; polypropylene; Plast


Manufacturer: GEBO

Manufacturer part number:
13136306
TME Symbol:
13136306

Specification

Manufacturer
GEBO
Type of splice terminal
clamping
Thread
G 2" internal
Body material
polypropylene
Manufacturer series
Plast
Operating pressure
16bar
Application
for PE pipes
Splice terminal variant
90° elbow, angled 90°
Output diameter
63mm
Medium
water
Gross weight480.9 g
EAN code8023058213262
See other products in this category: Industrial Armature GEBO,
See other products from this series.:
*
13136306
2 in TME stock
Net price for quantities from 1 pcs - 6.80 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 5 pcs - 6.35 USDGross price for quantities from 5 pcs - 6.35 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs