+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Connector | plug | |
Number of pins | 4 | |
Thread | M12 | |
IP rating | IP67 | |
Cable length | 1.5m | |
Manufacturer series | SAIL | |
Spatial orientation | straight | |
Current rating | 4A | |
Type of connection cable | for sensors | |
Contact plating | tinned | |
Wire insulation material | PUR, TPU | |
Insulation colour | black | |
Application of connection lead | automatics |