+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1318510000

Width: 142mm; L: 200mm; mechanical,rail; Overall len: 200mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1318510000
TME Symbol:
1318510000

Specification

Manufacturer
WEIDMÜLLER
Width
142mm
Length
0.2m
Tool length
200mm
Version
mechanical, rail
Overall length
200mm
Gross weight400 g
See other products in this category: General Purpose Tools - Others WEIDMÜLLER
*
1318510000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 919.57 USDGross price for quantities from 1 pcs - 1 919.57 USD
Net price for quantities from 3 pcs - 1 706.28 USDGross price for quantities from 3 pcs - 1 706.28 USD
Net price for quantities from 5 pcs - 1 493.00 USDGross price for quantities from 5 pcs - 1 493.00 USD