+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTC00001324D

Kit of test probes; Wire insul.mat: PVC; black


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
FTC00001324D
TME Symbol:
1324D

Specification

Manufacturer
BEHA-AMPROBE
Type of test accessories
kit of test probes
Wire insulation material
PVC
Colour
black
Conform to the norm
CAT II 1000V EN 61010
Connection
banana 4mm socket
Kit contents
  • carrying case
  • crocodile clip
  • test probes x3
Gross weight155.6 g
See other products in this category: Test Leads - Sets with Accessories BEHA-AMPROBE,
*
FTC00001324D
1 in TME stock
Net price for quantities from 1 set - 111.17 USDGross price for quantities from 1 set - 111.17 USD
Net price for quantities from 3 set - 99.16 USDGross price for quantities from 3 set - 99.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.