+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

132U2403

Electromagnetic valve; G 3/4"; stainless steel; EPDM; EV228BW

Manufacturer: DANFOSS

Manufacturer part number:
132U2403
TME Symbol:
132U2403

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 3/4"
Body material
stainless steel
Seal material
EPDM
Manufacturer series
EV228BW
Valve function
2/2 UN
Operating pressure
0...10bar
Gross weight818 g
Certificates
EAN code5702428508759
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
132U2403
1 in TME stock
Net price for quantities from 1 pcs - 777.39 USDGross price for quantities from 1 pcs - 777.39 USD
Net price for quantities from 5 pcs - 721.86 USDGross price for quantities from 5 pcs - 721.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.