+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1330.0011

Programmable LED controller; 3W; 4÷40V; 350mA; -20÷45°C; IN: 3

Manufacturer: MENTOR

Manufacturer part number:
1330.0011
TME Symbol:
1330.0011

Specification

Manufacturer
MENTOR
Type of power supply accessories
programmable LED controller
Power
3W
Output voltage
4...40V
Output current
0.35A
Operating temperature
-20...45°C
Operating modes
constant current
Current consumption
1.5A
Dimensions (a x b x c)
167x42x31mm
Number of inputs
3
Application - series/manufacturer
M-Fibre
Supply voltage
  • 12...48V
Gross weight96.03 g

WATCH VIDEO

See other products in this category: LED Power Supplies MENTOR
*
1330.0011
Product withdrawn from the offer
Use the specification table below to search for similar products