+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD SRE4

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: REER

Manufacturer part number:
AD SRE4
TME Symbol:
1330913

Specification

Manufacturer
REER
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
AD
Operating temperature
0...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NC x1, NO x3
IP rating
IP20
Body dimensions
99x22.5x114mm
Application
safety light curtains
Supply voltage
  • 24V DC
Additional functions
  • autorestart
  • LED indicators
  • manual restart
Gross weight228.63 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
See other products from this series.:
*
AD SRE4
6 in TME stock
Net price for quantities from 1 pcs - 133.92 USDGross price for quantities from 1 pcs - 133.92 USD
Net price for quantities from 5 pcs - 130.42 USDGross price for quantities from 5 pcs - 130.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.