+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

136.0604

Push-in fitting; straight,inline splice,reductive; -0.95÷15bar


Manufacturer: PNEUMAT

Manufacturer part number:
136.0604
TME Symbol:
136.0604

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-in fitting
Splice terminal variant
inline splice, reductive, straight
Operating pressure
-0.95...15bar
Body material
PBT
Application - series/manufacturer
BLUELINE
Output diameter
4mm
Input diameter
6mm
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight4.865 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
136.0604
155 in TME stock
Net price for quantities from 2 pcs - 0.73 USDGross price for quantities from 2 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs