+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

138.010

Push-in fitting; T-tap splitter; -0.95÷15bar; PBT; BLUELINE


Manufacturer: PNEUMAT

Manufacturer part number:
138.010
TME Symbol:
138.010

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-in fitting
Splice terminal variant
T-tap splitter
Operating pressure
-0.95...15bar
Body material
PBT
Cable external diameter
10mm
Application - series/manufacturer
BLUELINE
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight22.83 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
138.010
113 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 20 pcs