+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1380-15-D

Electromagnet: holding; Usup: 24VDC; -10÷55°C; IP40; 980N; ±15%


Manufacturer: EATON ELECTRIC

Manufacturer part number:
1380-15-D
TME Symbol:
1380-15-D

Specification

Manufacturer
EATON ELECTRIC
Type of electromagnet
holding
Operating temperature
-10...55°C
IP rating
IP40
Holding force
980N
Tolerance
±15%
Supply voltage
  • 24V DC
Dimensions
Gross weight1.4841 kg
Certificates
EAN code8714112080691
See other products in this category: Solenoids EATON ELECTRIC,
*
1380-15-D
4 in TME stock
Net price for quantities from 1 pcs - 141.68 USDGross price for quantities from 1 pcs - 141.68 USD
Net price for quantities from 5 pcs - 131.70 USDGross price for quantities from 5 pcs - 131.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.