+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14.01.8.230.0000

Staircase timer; for DIN rail mounting; 230VAC; SPST-NO; IP20


Manufacturer: FINDER

Manufacturer part number:
14.01.8.230.0000
TME Symbol:
14.01.8.230.0000

Specification

Manufacturer
FINDER
Type of automation module
staircase timer
Mounting
for DIN rail mounting
Contacts configuration
SPST-NO
IP rating
IP20
Max. operating current
16A
Operating temperature
-10...60°C
Counting range
30s...20min
Counter operation modes
delayed switching off, pulse switching off
Leads
screw terminals
Supply voltage
  • 230V AC
Gross weight80.41 g
Certificates
EAN code8012823236742
See other products in this category: Building Automation FINDER,
*
14.01.8.230.0000
7 in TME stock
Net price for quantities from 1 pcs - 62.23 USDGross price for quantities from 1 pcs - 62.23 USD
Net price for quantities from 5 pcs - 58.35 USDGross price for quantities from 5 pcs - 58.35 USD
Net price for quantities from 10 pcs - 54.46 USDGross price for quantities from 10 pcs - 54.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs