+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1408360

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu; 2m

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1408360

Alternative designations: NBC-R4AC/10G-R4AC/10G-94F/2,0

TME Symbol:
1408360

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
2m
Wire insulation material
PUR
Insulation colour
light blue
Core diameter
26/7AWG
Number of cores
8
No. of pairs
4
Resistance to
most of oils
IP rating
IP20
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 94 UL 21238
Operating temperature
-20...80°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight118 g
Certificates
EAN code4046356805056
See other products in this category: RJ45 Cables and Adapters PHOENIX CONTACT,
*
1408360
0 in TME stock
Net price for quantities from 1 pcs - 51.69 USDGross price for quantities from 1 pcs - 51.69 USD
Net price for quantities from 5 pcs - 45.22 USDGross price for quantities from 5 pcs - 45.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.