+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1413166

Patch cord; S/FTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 20m

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1413166

Alternative designations: NBC-R4AC1/20,0-94G/R4AC1-BU

TME Symbol:
1413166

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
20m
Wire insulation material
PUR
Insulation colour
light blue
Core diameter
26/7AWG
Number of cores
4
No. of pairs
2
IP rating
IP20
Cable structure
2x2x26AWG
Kind of material
no flame propagation
Cable/adapter structure
  • both sides
  • RJ45 plug
Cable application
  • control cabinets
  • industrial applications
Gross weight721.2 g
Certificates
EAN code4046356990011
See other products in this category: RJ45 Cables and Adapters PHOENIX CONTACT,
*
1413166
0 in TME stock
Net price for quantities from 1 pcs - 292.36 USDGross price for quantities from 1 pcs - 292.36 USD
Net price for quantities from 5 pcs - 255.82 USDGross price for quantities from 5 pcs - 255.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.