+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1416750000

Connector: circular; female; PIN: 4; 4A; 30V; IP67; SAI; angled; metal

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1416750000

Alternative designations: SAIBWS-P-4A-3.5/5-M8

TME Symbol:
1416750000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
circular
Kind of connector
female
Number of pins
4
Current rating
4A
Rated voltage
30V
IP rating
IP67
Manufacturer series
SAI
Spatial orientation
angled
Connector variant
unshielded
Mechanical mounting
screw, screw-in
Locking system
threaded joint
Body material
metal
Contact plating
gold-plated
Operating temperature
-40...85°C
Alias
SAIBWS-P-4A-3.5/5-M8
Gross weight23 g
See other products in this category: M8 connectors WEIDMÜLLER,
See other products from this series.:
*
1416750000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.75 USDGross price for quantities from 1 pcs - 14.75 USD