+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1450890000

Connector: D-Sub; PIN: 25; plug; straight; Plating: gold-plated

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1450890000
TME Symbol:
1450890000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
D-Sub
Number of pins
25
Connector
plug
Spatial orientation
straight
Contact plating
gold-plated
Operating temperature
-55...105°C
Gross weight12 g
See other products in this category: D-Sub plugs and sockets WEIDMÜLLER,
*
1450890000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD