+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1460050000

Cable gland; M20; IP66,IP68; brass; silver; for cable; vg; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1460050000
TME Symbol:
1460050000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Gland thread
M20
IP rating
IP66, IP68
Body material
brass
Body colour
silver
Cable external diameter
3...12mm
Thread length
16mm
Mechanical mounting
for cable
Manufacturer series
vg
Version
straight
Operating temperature
-40...100°C
Body dimensions
43x43mm
Gross weight49 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1460050000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 28.33 USDGross price for quantities from 50 pcs - 28.33 USD
Net price for quantities from 250 pcs - 25.18 USDGross price for quantities from 250 pcs - 25.18 USD
Net price for quantities from 500 pcs - 22.02 USDGross price for quantities from 500 pcs - 22.02 USD