+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

146179-4001

Coil; 8.9uH; 65.5x48.4x0.57mm


Manufacturer: MOLEX

Manufacturer part number:
146179-4001
TME Symbol:
1461794001

Specification

Manufacturer
MOLEX
Type of inductor
coil
Inductance
8.9µH
Dimensions (a x b x c)
65.5x48.4x0.57mm
Gross weight4.308 g
Certificates
See other products in this category: Coils MOLEX,
*
146179-4001
12 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 8 pcs - 6.91 USDGross price for quantities from 8 pcs - 6.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts