+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

146179-4011

Coil; 5.6uH


Manufacturer: MOLEX

Manufacturer part number:
146179-4011
TME Symbol:
1461794011

Specification

Manufacturer
MOLEX
Type of inductor
coil
Inductance
5.6µH
Gross weight9.25 g
Certificates
See other products in this category: Coils MOLEX,
*
146179-4011
6 in TME stock
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 10 pcs - 9.26 USDGross price for quantities from 10 pcs - 9.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.