+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SAIE-M8B-8-0.2U-FP
Manufacturer | WEIDMÜLLER | |
Type of connector | M8 | |
Cable length | 0.2m | |
Kind of connector | female | |
Number of pins | 8 | |
Current rating | 1.5A | |
Rated voltage | 30V | |
IP rating | IP67 | |
Spatial orientation | straight | |
Connector variant | unshielded | |
Mechanical mounting | for cable, for panel mounting | |
Connector | socket | |
Cable length | 201mm | |
Alias | SAIE-M8B-8-0.2U-FP |