+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1467640000

Connector: M8; Len: 0.2m; female; PIN: 8; 1.5A; IP67; straight; plug

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1467640000

Alternative designations: SAIE-M8B-8-0.2U-HW

TME Symbol:
1467640000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
M8
Cable length
0.2m
Kind of connector
female
Number of pins
8
Current rating
1.5A
IP rating
IP67
Spatial orientation
straight
Connector variant
unshielded
Mechanical mounting
for panel mounting
Connector
plug
Cable length
201mm
Alias
SAIE-M8B-8-0.2U-HW
Gross weight28 g
See other products in this category: M8 connectors WEIDMÜLLER,
*
1467640000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.72 USDGross price for quantities from 1 pcs - 18.72 USD