+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1471390000

Blade; 0.25÷6mm2; 52mm; stripping tool

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1471390000
TME Symbol:
1471390000

Specification

Manufacturer
WEIDMÜLLER
Type of tool accessories
blade
Wire cross-section
0.25...6mm2
Length
52mm
Application
stripping tool
Gross weight33 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
1471390000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.40 USDGross price for quantities from 1 pcs - 62.40 USD
Net price for quantities from 5 pcs - 55.47 USDGross price for quantities from 5 pcs - 55.47 USD
Net price for quantities from 10 pcs - 48.53 USDGross price for quantities from 10 pcs - 48.53 USD