+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

149.006

Push-in fitting; bulkhead,straight,inline splice; -0.95÷15bar


Manufacturer: PNEUMAT

Manufacturer part number:
149.006
TME Symbol:
149.006

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-in fitting
Splice terminal variant
bulkhead, inline splice, straight
Operating pressure
-0.95...15bar
Thread
M14x1
Cable external diameter
6mm
Application - series/manufacturer
BLUELINE
Enclosure material
nickel plated brass, PBT
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight21.47 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
149.006
117 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs