+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1491970000

Tip: flat; 6.3mm; 1.5÷2.5mm2; crimped; for cable; insulated; blue

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1491970000
TME Symbol:
1491970000

Specification

Manufacturer
WEIDMÜLLER
Type of tip
flat
Width
6.3mm
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
blue
Gross weight1 g
See other products in this category: Insulated terminals WEIDMÜLLER,
*
1491970000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD