+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1492280000

Tip: ring; M4; Ø: 4.3mm; 1.5÷2.5mm2; crimped; for cable; insulated

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1492280000
TME Symbol:
1492280000

Specification

Manufacturer
WEIDMÜLLER
Type of tip
ring
Hole for screw
M4
Ring inside diameter
4.3mm
Wire cross-section
1.5...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
blue
Gross weight2.9 g
See other products in this category: Insulated terminals WEIDMÜLLER,
*
1492280000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD