+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1498200000

Connector: HDC; module; female; HA; PIN: 3; 16A; 250V; screw; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1498200000

Alternative designations: HDC HA 3 FS

TME Symbol:
1498200000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Connector
module
Kind of connector
female
Manufacturer series
HA
Number of pins
3
Current rating
16A
Rated voltage
0.25kV
Electrical mounting
screw
Mechanical mounting
for cable
Spatial orientation
straight
Flammability rating
UL94V-0
Wire cross-section
0.5...2.5mm2
Application - series/manufacturer
16 A, HA, HDC
Contact plating
silver plated
Enclosure material
polycarbonate
Contact material
copper alloy
Insulator material
glass
Wire size
20AWG...14AWG
Operating temperature
-40...125°C
Alias
HDC HA 3 FS
Connector family
industrial
Gross weight45 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1498200000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
Net price for quantities from 25 pcs - 8.03 USDGross price for quantities from 25 pcs - 8.03 USD