+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14FF-1Z-A1

Socket; PIN: 5; 10A

NEW

Manufacturer: HONGFA RELAY

Manufacturer part number:
14FF-1Z-A1
TME Symbol:
14FF-1Z-A1

Specification

Manufacturer
HONGFA RELAY
Type of relays accessories
socket
Number of pins
5
Current rating
10A
Gross weight10 g
See other products in this category: Electromagnetic Relays - Accessories HONGFA RELAY,
*
14FF-1Z-A1
0 in TME stock
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.