+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15-001423

Connector: D-Sub; plug; male; THT; THT; Contacts: copper alloy; 20A


Manufacturer: Amphenol CONEC

Manufacturer part number:
15-001423
TME Symbol:
15-001423

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
plug
Kind of connector
male
Mechanical mounting
THT
Electrical mounting
THT
Contact material
copper alloy
Connector variant
shielded
Current rating
20A
Rated voltage
0.125kV
Operating voltage
0.125kV
Contact plating
gold-plated
Operating temperature
-55...105°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
15-001423
0 in TME stock
Net price for quantities from 20 pcs - 15.58 USDGross price for quantities from 20 pcs - 15.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.