+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.11.8.230.0400

Relay: installation; for DIN rail mounting; -10÷50°C; IP20; 400W


Manufacturer: FINDER

Manufacturer part number:
15.11.8.230.0400
TME Symbol:
15.11.8.230.0400

Specification

Manufacturer
FINDER
Type of relay
installation
Mounting
for DIN rail mounting
Operating temperature
-10...50°C
IP rating
IP20
Related items
15.10.8.230.0010
Timers features
"SLAVE" dimmer
Switching capacity
400W
Supply voltage
  • 230V AC
Gross weight61.3 g
EAN code8012823393025
See other products in this category: Installation Relays FINDER,
*
15.11.8.230.0400
43 in TME stock
Net price for quantities from 1 pcs - 95.18 USDGross price for quantities from 1 pcs - 95.18 USD
Net price for quantities from 5 pcs - 89.23 USDGross price for quantities from 5 pcs - 89.23 USD
Net price for quantities from 10 pcs - 83.29 USDGross price for quantities from 10 pcs - 83.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs