+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

1517180000

Label; white; THM; 30mm; -40÷150°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1517180000
TME Symbol:
1517180000

Specification

Manufacturer
WEIDMÜLLER
Type of storage accessories
label
Colour
white
Manufacturer series
THM
Material
polyester
Dimensions
0.08x30mm
Height
30mm
Operating temperature
-40...150°C
Gross weight2.9 g
See other products in this category: Printers and Markers WEIDMÜLLER,
See other products from this series.:
*
1517180000
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 39.78 USDGross price for quantities from 1 rol - 39.78 USD
Net price for quantities from 5 rol - 35.37 USDGross price for quantities from 5 rol - 35.37 USD
Net price for quantities from 10 rol - 30.94 USDGross price for quantities from 10 rol - 30.94 USD