+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

152435-000

Tip: solder sleeve; 0.38mm2; crimped; for cable; transparent; ONE


Manufacturer: TE Connectivity

Manufacturer part number:
152435-000

Alternative designations: CWT-5-W122-5

TME Symbol:
152435-000

Specification

Manufacturer
TE Connectivity
Type of tip
solder sleeve
Wire cross-section
0.38mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
transparent
Manufacturer series
ONE
Gross weight1.165 g
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
See other products from this series.:
*
152435-000
90 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.33 USDGross price for quantities from 50 pcs - 2.33 USD
Net price for quantities from 200 pcs - 2.04 USDGross price for quantities from 200 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 2 500 pcs