+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15324982

Gasket for wire; Weather Pack; green; 2.03÷2.85mm

Manufacturer: APTIV

Manufacturer part number:
15324982
TME Symbol:
15324982

Specification

Manufacturer
APTIV
Type of connector accessories
gasket for wire
Application - series/manufacturer
Weather Pack
Colour
green
Cable external diameter
2.03...2.85mm
Gross weight0.16 g
Certificates
See other products in this category: Automotive connectors APTIV,
*
15324982
7683 in TME stock
Net price for quantities from 1 pcs - 0.03 USDGross price for quantities from 1 pcs - 0.03 USD
Net price for quantities from 25 pcs - 0.02 USDGross price for quantities from 25 pcs - 0.02 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 000 pcs