+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15344631

Contact; male; Ducon 6.3; tinned; 4÷6mm2; crimped; for cable


Manufacturer: APTIV

Manufacturer part number:
15344631
TME Symbol:
15344631

Specification

Manufacturer
APTIV
Type of connector
automotive
Connector
contact
Kind of connector
male
Application - series/manufacturer
Ducon 6.3
Contact plating
tinned
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Operating temperature
-40...135°C
Gross weight3 g
Certificates
See other products in this category: Automotive connectors APTIV,
*
15344631
0 in TME stock
Net price for quantities from 1500 pcs - 0.38 USDGross price for quantities from 1500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.