+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1586514

Patch cord; SF/UTP; Cat 5; RJ45 plug,both sides; stranded; 40m

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1586514

Alternative designations: NBC-R4ACS/40,0-93M/R4ACS

TME Symbol:
1586514

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
patch cord
Kind of cable
SF/UTP
Ethernet category
Cat 5
Version
crossover, Power over Ethernet
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
Al foil, shielded twofold, tinned copper braid
Cable length
40m
Wire insulation material
PUR
Insulation colour
green
Core diameter
22/7AWG
Number of cores
4
IP rating
IP20
Cable structure
1x4x22AWG
Operating temperature
-40...80°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Cable application
  • EtherCAT
  • PROFINET
Gross weight2.588 kg
Certificates
EAN code4067923142015
See other products in this category: RJ45 Cables and Adapters PHOENIX CONTACT,
*
1586514
0 in TME stock
Net price for quantities from 1 pcs - 322.70 USDGross price for quantities from 1 pcs - 322.70 USD
Net price for quantities from 5 pcs - 282.36 USDGross price for quantities from 5 pcs - 282.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.