+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15EDGRC-3.5-04P-14

Connector: pluggable terminal block; socket; male; 7A; 250V; PIN: 4


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
15EDGRC-3.5-04P-14
TME Symbol:
15EDGRC-3.5/4P

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
7A
Rated voltage
0.25kV
Number of pins
4
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x4
Contacts pitch
3.5mm
Number of ways
4
Locking system
friction lock
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight0.763 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks DEGSON ELECTRONICS,
*
15EDGRC-3.5-04P-14
8666 in TME stock
Net price for quantities from 2 pcs - 0.45 USDGross price for quantities from 2 pcs - 0.45 USD
Net price for quantities from 20 pcs - 0.33 USDGross price for quantities from 20 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 600 pcs - 0.26 USDGross price for quantities from 600 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 600 pcsCardboard = 6 400 pcs